113920P1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

113920P1

DigiKey Part Number
2243-113920P1-ND
Manufacturer
Manufacturer Product Number
113920P1
Description
TERM BLADE FEMALE 10AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 10 AWG Crimp Female Blade Socket Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
10 AWG
Contact Material
-
Contact Finish
Tin
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,61000 Kč103,61 Kč
1087,96800 Kč879,68 Kč
2582,44160 Kč2 061,04 Kč
5078,50520 Kč3 925,26 Kč
10074,75600 Kč7 475,60 Kč
25070,07544 Kč17 518,86 Kč
50066,73234 Kč33 366,17 Kč
2 00060,51956 Kč121 039,12 Kč
Manufacturers Standard Package
Unit Price without VAT:103,61000 Kč
Unit Price with VAT:125,36810 Kč