Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1470G2-BK

DigiKey Part Number
2243-1470G2-BK-ND
Manufacturer
Manufacturer Product Number
1470G2-BK
Description
POWERPOLE PAK 5-6P HOUSING-SNAP-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Receptacle Frame For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Receptacle Frame
Manufacturer
Anderson Power Products, Inc.
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Series
Specifications
5, 6 Positions
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,87000 Kč51,87 Kč
1044,05400 Kč440,54 Kč
2541,29040 Kč1 032,26 Kč
5039,31660 Kč1 965,83 Kč
10037,43730 Kč3 743,73 Kč
25035,09352 Kč8 773,38 Kč
50033,41790 Kč16 708,95 Kč
1 00031,82310 Kč31 823,10 Kč
3 00029,45123 Kč88 353,69 Kč
Manufacturers Standard Package
Unit Price without VAT:51,87000 Kč
Unit Price with VAT:62,76270 Kč