
1470G3 | |
|---|---|
DigiKey Part Number | 2243-1470G3-ND |
Manufacturer | |
Manufacturer Product Number | 1470G3 |
Description | POWERPOLE PAK 7-8P HOUSING-SNAP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Receptacle Frame For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 7, 8 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,46000 Kč | 106,46 Kč |
| 10 | 90,39600 Kč | 903,96 Kč |
| 25 | 84,73120 Kč | 2 118,28 Kč |
| 50 | 80,67860 Kč | 4 033,93 Kč |
| 100 | 76,82750 Kč | 7 682,75 Kč |
| 250 | 72,01644 Kč | 18 004,11 Kč |
| 500 | 68,58030 Kč | 34 290,15 Kč |
| 1 000 | 65,30945 Kč | 65 309,45 Kč |
| 2 500 | 61,22521 Kč | 153 063,02 Kč |
| Unit Price without VAT: | 106,46000 Kč |
|---|---|
| Unit Price with VAT: | 128,81660 Kč |






