
PC5933S | |
|---|---|
DigiKey Part Number | 2243-PC5933S-ND |
Manufacturer | |
Manufacturer Product Number | PC5933S |
Description | TERM BLADE NON-GEND SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 242,74000 Kč | 242,74 Kč |
| 10 | 206,34700 Kč | 2 063,47 Kč |
| 25 | 193,41680 Kč | 4 835,42 Kč |
| 50 | 184,18180 Kč | 9 209,09 Kč |
| 100 | 175,39210 Kč | 17 539,21 Kč |
| 300 | 162,31593 Kč | 48 694,78 Kč |
| 500 | 156,57494 Kč | 78 287,47 Kč |
| 1 000 | 149,11163 Kč | 149 111,63 Kč |
| Unit Price without VAT: | 242,74000 Kč |
|---|---|
| Unit Price with VAT: | 293,71540 Kč |











