
TPS26632RGET | |
|---|---|
DigiKey Part Number | 296-TPS26632RGETTR-ND - Tape & Reel (TR) 296-TPS26632RGETCT-ND - Cut Tape (CT) 296-TPS26632RGETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26632RGET |
Description | IC ELECTRONIC FUSE 2% 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator High-Side 6A 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS26632RGET Models |
Category | Voltage - Input 4.5V ~ 60V |
Manufacturer Texas Instruments | Current - Output 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Electronic Fuse | Package / Case 24-VFQFN Exposed Pad |
Sensing Method High-Side | Supplier Device Package 24-VQFN (4x4) |
Accuracy ±2% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 76,79000 Kč | 767,90 Kč |
| 25 | 70,72960 Kč | 1 768,24 Kč |
| 100 | 64,06910 Kč | 6 406,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 60,89252 Kč | 15 223,13 Kč |
| 500 | 58,97876 Kč | 29 489,38 Kč |
| 750 | 58,01972 Kč | 43 514,79 Kč |
| 1 250 | 56,95766 Kč | 71 197,07 Kč |
| 1 750 | 56,33667 Kč | 98 589,17 Kč |
| 2 500 | 55,73970 Kč | 139 349,25 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |











