
MAX31740ATA/VY+T | |
|---|---|
DigiKey Part Number | 505-MAX31740ATA/VY+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31740ATA/VY+T |
Description | ULTRA-SIMPLE FAN-SPEED CONTROLLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver CMOS PWM 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31740ATA/VY+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | - | |
Function | Fan Control | |
Output Configuration | Half Bridge | |
Interface | PWM | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Fan Controller | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,39983 Kč | 55 999,58 Kč |
| 5 000 | 21,92603 Kč | 109 630,15 Kč |
| 7 500 | 21,68886 Kč | 162 666,45 Kč |
| Unit Price without VAT: | 22,39983 Kč |
|---|---|
| Unit Price with VAT: | 27,10379 Kč |











