
H1120P42 | |
|---|---|
DigiKey Part Number | 2243-H1120P42-ND |
Manufacturer | |
Manufacturer Product Number | H1120P42 |
Description | S/TAP SCR 3/4LG.IND.FAST.ONLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 80, SBO® 60 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 80, SBO® 60 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 7,83100 Kč | 78,31 Kč |
| 25 | 7,33400 Kč | 183,35 Kč |
| 50 | 6,98440 Kč | 349,22 Kč |
| 100 | 6,64970 Kč | 664,97 Kč |
| 250 | 6,23332 Kč | 1 558,33 Kč |
| 500 | 5,93526 Kč | 2 967,63 Kč |
| 1 000 | 5,65150 Kč | 5 651,50 Kč |
| 2 500 | 5,29753 Kč | 13 243,83 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |








