
113953P1 | |
|---|---|
DigiKey Part Number | 2243-113953P1-ND |
Manufacturer | |
Manufacturer Product Number | 113953P1 |
Description | V0-SBE80/SBO60 CLAMP RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For SBE® 80, SBO® 60 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | SBE® 80, SBO® 60 Series | |
Specifications | - | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,43900 Kč | 4 143,90 Kč |
| Unit Price without VAT: | 41,43900 Kč |
|---|---|
| Unit Price with VAT: | 50,14119 Kč |









