BMPP10-45P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMPP10-45P

DigiKey Part Number
2243-BMPP10-45P-ND
Manufacturer
Manufacturer Product Number
BMPP10-45P
Description
PLUG HSG.-BLINDMATE 2-4P W/HDW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Plug Frame For Powerpole® 15, 30, 45 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Plug Frame
For Use With/Related Products
Powerpole® 15, 30, 45 Series
Specifications
-
Color
-
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1549,91000 Kč549,91 Kč
10467,27900 Kč4 672,79 Kč
25438,03000 Kč10 950,75 Kč
50417,12900 Kč20 856,45 Kč
100397,23430 Kč39 723,43 Kč
250372,38956 Kč93 097,39 Kč
500354,64034 Kč177 320,17 Kč
Manufacturers Standard Package
Unit Price without VAT:549,91000 Kč
Unit Price with VAT:665,39110 Kč