
ASMPV45-1X2-KR | |
|---|---|
DigiKey Part Number | 2243-ASMPV45-1X2-KR-ND |
Manufacturer | |
Manufacturer Product Number | ASMPV45-1X2-KR |
Description | PP15/45 1X2 45AMP VERTICAL PCB A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered, Self Mating | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | White | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | Latch Lock | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 55 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 50,78101 Kč | 35 546,71 Kč |
| Unit Price without VAT: | 50,78101 Kč |
|---|---|
| Unit Price with VAT: | 61,44502 Kč |






