New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMPR45-1X2-KR

DigiKey Part Number
2243-ASMPR45-1X2-KR-ND
Manufacturer
Manufacturer Product Number
ASMPR45-1X2-KR
Description
PP15/45 1X2 45AMP HORIZONTAL PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered, Self Mating Black, Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered, Self Mating
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Black, Red
Features
Stackable
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Not Included
Voltage Rating
600 V
Current Rating (Amps)
45 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 05042,35280 Kč44 470,44 Kč
Manufacturers Standard Package
Unit Price without VAT:42,35280 Kč
Unit Price with VAT:51,24689 Kč