
AEE02H36-L | |
|---|---|
DigiKey Part Number | 454-1629-ND |
Manufacturer | |
Manufacturer Product Number | AEE02H36-L |
Description | DC DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 2.08A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 142,85000 Kč | 2 142,85 Kč |
| 5 | 2 062,97000 Kč | 10 314,85 Kč |
| 10 | 2 029,45700 Kč | 20 294,57 Kč |
| 30 | 1 977,33267 Kč | 59 319,98 Kč |
| 50 | 1 953,54060 Kč | 97 677,03 Kč |
| 100 | 1 921,66140 Kč | 192 166,14 Kč |
| Unit Price without VAT: | 2 142,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 592,84850 Kč |

