A32500-0009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A32500-0009

DigiKey Part Number
2243-A32500-0009-ND
Manufacturer
Manufacturer Product Number
A32500-0009
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Gray
Features
-
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-25°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1415,56000 Kč415,56 Kč
10353,19300 Kč3 531,93 Kč
25331,07200 Kč8 276,80 Kč
50315,27460 Kč15 763,73 Kč
100300,23110 Kč30 023,11 Kč
250281,45248 Kč70 363,12 Kč
500268,03502 Kč134 017,51 Kč
Manufacturers Standard Package
Unit Price without VAT:415,56000 Kč
Unit Price with VAT:502,82760 Kč