E16500-0009.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E16500-0009

DigiKey Part Number
2243-E16500-0009-ND
Manufacturer
Manufacturer Product Number
E16500-0009
Description
CONN RCPT HSG 2POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket, Power
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT); Polycarbonate (PC)
Operating Temperature
-25°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1349,12000 Kč349,12 Kč
10296,63100 Kč2 966,31 Kč
25278,05960 Kč6 951,49 Kč
50264,78960 Kč13 239,48 Kč
100252,15420 Kč25 215,42 Kč
250236,37948 Kč59 094,87 Kč
500225,11010 Kč112 555,05 Kč
Manufacturers Standard Package
Unit Price without VAT:349,12000 Kč
Unit Price with VAT:422,43520 Kč