
320-1050 | |
|---|---|
DigiKey Part Number | 2243-320-1050-ND |
Manufacturer | |
Manufacturer Product Number | 320-1050 |
Description | TERM BLADE MALE 1/0AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Male Blade Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Male Blade | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,11000 Kč | 328,11 Kč |
| 10 | 278,90400 Kč | 2 789,04 Kč |
| 25 | 261,43160 Kč | 6 535,79 Kč |
| 50 | 248,94800 Kč | 12 447,40 Kč |
| 120 | 234,04150 Kč | 28 084,98 Kč |
| 360 | 216,60028 Kč | 77 976,10 Kč |
| 600 | 208,94287 Kč | 125 365,72 Kč |
| Unit Price without VAT: | 328,11000 Kč |
|---|---|
| Unit Price with VAT: | 397,01310 Kč |





