320-1150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

320-1150

DigiKey Part Number
2243-320-1150-ND
Manufacturer
Manufacturer Product Number
320-1150
Description
TERM BLADE FEMALE 1/0AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact 1/0 AWG Crimp Female Blade Socket Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tray
Part Status
Active
Contact Type
Female Blade Socket
Contact Termination
Crimp
Wire Gauge
1/0 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1490,75000 Kč490,75 Kč
10417,07900 Kč4 170,79 Kč
25390,96240 Kč9 774,06 Kč
50372,30700 Kč18 615,35 Kč
120350,01692 Kč42 002,03 Kč
360323,94006 Kč116 618,42 Kč
600312,48818 Kč187 492,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:490,75000 Kč
Unit Price with VAT:593,80750 Kč