1 Position Blade Type Power Housing Connector Non-Gendered Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75LOKGRN-BK

DigiKey Part Number
2243-75LOKGRN-BK-ND
Manufacturer
Manufacturer Product Number
75LOKGRN-BK
Description
CONN HSG 1POS GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Position Blade Type Power Housing Connector Non-Gendered Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Green
Features
Stackable
Stacking Direction
-
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,05000 Kč81,05 Kč
1068,83100 Kč688,31 Kč
2564,51440 Kč1 612,86 Kč
5061,43180 Kč3 071,59 Kč
10058,49830 Kč5 849,83 Kč
25054,83500 Kč13 708,75 Kč
50053,51760 Kč26 758,80 Kč
Unit Price without VAT:81,05000 Kč
Unit Price with VAT:98,07050 Kč