
3-5911P1 | |
|---|---|
DigiKey Part Number | 2243-3-5911P1-ND |
Manufacturer | |
Manufacturer Product Number | 3-5911P1 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 50 | 14,94220 Kč | 747,11 Kč |
| 100 | 14,22820 Kč | 1 422,82 Kč |
| 250 | 13,33708 Kč | 3 334,27 Kč |
| 500 | 12,70002 Kč | 6 350,01 Kč |
| 1 000 | 12,09338 Kč | 12 093,38 Kč |
| 3 000 | 11,19137 Kč | 33 574,11 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |















