Non-Gendered Contact Silver Crimp 10-14 AWG Power, Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261G3

DigiKey Part Number
2243-261G3TR-ND - Tape & Reel (TR)
2243-261G3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
261G3
Description
PP15/45 REELED CONTACTSIIVER PLA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Silver Crimp 10-14 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power, Stamped
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 835
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
1010,26800 Kč102,68 Kč
259,62560 Kč240,64 Kč
509,15940 Kč457,97 Kč
1008,72260 Kč872,26 Kč
2508,17580 Kč2 043,95 Kč
5007,78522 Kč3 892,61 Kč
1 0007,41313 Kč7 413,13 Kč
2 5006,94891 Kč17 372,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,61727 Kč33 086,35 Kč
10 0006,30156 Kč63 015,60 Kč
15 0006,12397 Kč91 859,55 Kč
25 0005,90736 Kč147 684,00 Kč
35 0005,76891 Kč201 911,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč