Blade Contact 10-14 AWG Crimp Non-Gendered Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261G2

DigiKey Part Number
2243-261G2TR-ND - Tape & Reel (TR)
2243-261G2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
261G2
Description
TERM BLADE NON-GEND 10-14AWG TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Blade Contact 10-14 AWG Crimp Non-Gendered Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
106,04700 Kč60,47 Kč
255,66120 Kč141,53 Kč
505,38800 Kč269,40 Kč
1005,12980 Kč512,98 Kč
2504,80772 Kč1 201,93 Kč
5004,57756 Kč2 288,78 Kč
1 0004,35876 Kč4 358,76 Kč
2 5004,08571 Kč10 214,27 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,89059 Kč19 452,95 Kč
10 0003,70493 Kč37 049,30 Kč
15 0003,60047 Kč54 007,05 Kč
25 0003,47308 Kč86 827,00 Kč
35 0003,39167 Kč118 708,45 Kč
50 0003,30746 Kč165 373,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč