Blade Contact 10-14 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

200G3L

DigiKey Part Number
2243-200G3LTR-ND - Tape & Reel (TR)
2243-200G3LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
200G3L
Description
TERM BLADE NON-GEND 10-14AWG SIL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Blade Contact 10-14 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
10-14 AWG
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 010
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,30000 Kč223,00 Kč
2520,90560 Kč522,64 Kč
5019,90200 Kč995,10 Kč
10018,95070 Kč1 895,07 Kč
25017,76264 Kč4 440,66 Kč
50016,91430 Kč8 457,15 Kč
1 00016,10673 Kč16 106,73 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50015,09848 Kč37 746,20 Kč
5 00014,37825 Kč71 891,25 Kč
7 50013,97311 Kč104 798,32 Kč
12 50013,47894 Kč168 486,75 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč