
1442G1 | |
|---|---|
DigiKey Part Number | 2243-1442G1-ND |
Manufacturer | |
Manufacturer Product Number | 1442G1 |
Description | PP15/45 SPLASH BOOT MALE 2X3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Splash Boot For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Splash Boot | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 127,10100 Kč | 1 271,01 Kč |
| 25 | 119,12600 Kč | 2 978,15 Kč |
| 50 | 113,43540 Kč | 5 671,77 Kč |
| 100 | 108,02210 Kč | 10 802,21 Kč |
| 250 | 101,25992 Kč | 25 314,98 Kč |
| 500 | 96,42996 Kč | 48 214,98 Kč |
| 1 000 | 91,83139 Kč | 91 831,39 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |














