
1399G9-BK | |
|---|---|
DigiKey Part Number | 2243-1399G9-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1399G9-BK |
Description | PP10/45 MOUNTING WING RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Wing For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Wing | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | Single Pole | |
Color | Red | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 16,25100 Kč | 162,51 Kč |
| 25 | 15,22320 Kč | 380,58 Kč |
| 50 | 14,49080 Kč | 724,54 Kč |
| 100 | 13,79830 Kč | 1 379,83 Kč |
| 250 | 12,93396 Kč | 3 233,49 Kč |
| 500 | 12,31636 Kč | 6 158,18 Kč |
| 1 000 | 11,72801 Kč | 11 728,01 Kč |
| 2 500 | 10,99374 Kč | 27 484,35 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |













