


1388G3 | |
|---|---|
DigiKey Part Number | 2243-1388G3-ND |
Manufacturer | |
Manufacturer Product Number | 1388G3 |
Description | #1/0 & #2 DIE SET FOR SB175 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Blade Type Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Blade Type Contacts | |
Specifications | - | |
Compatible Tools | 1387G1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 499,13000 Kč | 11 499,13 Kč |
| 5 | 10 659,46600 Kč | 53 297,33 Kč |
| 10 | 10 317,34600 Kč | 103 173,46 Kč |
| Unit Price without VAT: | 11 499,13000 Kč |
|---|---|
| Unit Price with VAT: | 13 913,94730 Kč |





