
1387G1 | |
|---|---|
DigiKey Part Number | 2243-1387G1-ND |
Manufacturer | |
Manufacturer Product Number | 1387G1 |
Description | CYCLE CONT.H.D.PNEU.CRIMP TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bench Press Tool Varies by Die Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Bench Press | |
Tool Type Feature | Without Die Set | |
For Use With/Related Products | Varies by Die Set | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50 649,91000 Kč | 50 649,91 Kč |
| Unit Price without VAT: | 50 649,91000 Kč |
|---|---|
| Unit Price with VAT: | 61 286,39110 Kč |














