
1368-NL | |
|---|---|
DigiKey Part Number | 2243-1368-NL-ND |
Manufacturer | |
Manufacturer Product Number | 1368-NL |
Description | 4 INDENT MANUAL CRIMP TOOL - NO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Hydraulic | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 4/0-4 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211 842,52000 Kč | 211 842,52 Kč |
| Unit Price without VAT: | 211 842,52000 Kč |
|---|---|
| Unit Price with VAT: | 256 329,44920 Kč |




