
1377G2 | |
|---|---|
DigiKey Part Number | 2243-1377G2-ND |
Manufacturer | |
Manufacturer Product Number | 1377G2 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,71200 Kč | 297,12 Kč |
| 25 | 27,84320 Kč | 696,08 Kč |
| 50 | 26,51620 Kč | 1 325,81 Kč |
| 100 | 25,24800 Kč | 2 524,80 Kč |
| 300 | 23,36237 Kč | 7 008,71 Kč |
| 500 | 22,53506 Kč | 11 267,53 Kč |
| 1 000 | 21,45954 Kč | 21 459,54 Kč |
| 2 500 | 20,11642 Kč | 50 291,05 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |















