
1377G12 | |
|---|---|
DigiKey Part Number | 2243-1377G12-ND |
Manufacturer | |
Manufacturer Product Number | 1377G12 |
Description | TERM BLADE NON-GEND TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Solder, PCB Non-Gendered, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered, Right Angle | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Type | Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 36,78800 Kč | 367,88 Kč |
| 25 | 34,47880 Kč | 861,97 Kč |
| 50 | 32,82820 Kč | 1 641,41 Kč |
| 100 | 31,25760 Kč | 3 125,76 Kč |
| 300 | 28,92543 Kč | 8 677,63 Kč |
| 500 | 27,90130 Kč | 13 950,65 Kč |
| 1 000 | 26,56982 Kč | 26 569,82 Kč |
| 2 500 | 24,90724 Kč | 62 268,10 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |













