Blade Contact Solder, PCB Non-Gendered, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1317G1

DigiKey Part Number
2243-1317G1-ND
Manufacturer
Manufacturer Product Number
1317G1
Description
TERM BLADE NON-GEND TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blade Contact Solder, PCB Non-Gendered, Right Angle Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered, Right Angle
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Type
Stamped
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1040,75700 Kč407,57 Kč
2538,20800 Kč955,20 Kč
5036,37700 Kč1 818,85 Kč
10034,63830 Kč3 463,83 Kč
30032,05413 Kč9 616,24 Kč
50030,91914 Kč15 459,57 Kč
1 00029,44340 Kč29 443,40 Kč
2 50027,60128 Kč69 003,20 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč