
115G7 | |
|---|---|
DigiKey Part Number | 2243-115G7-ND |
Manufacturer | |
Manufacturer Product Number | 115G7 |
Description | CABLE CLIP HARDWARE BAG SPEC.SCR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2, 4 Positions | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,36000 Kč | 55,36 Kč |
| 10 | 46,98400 Kč | 469,84 Kč |
| 25 | 44,03680 Kč | 1 100,92 Kč |
| 50 | 41,93580 Kč | 2 096,79 Kč |
| 100 | 39,92970 Kč | 3 992,97 Kč |
| 250 | 37,42944 Kč | 9 357,36 Kč |
| 500 | 35,64270 Kč | 17 821,35 Kč |
| 1 000 | 33,94165 Kč | 33 941,65 Kč |
| 2 500 | 31,81808 Kč | 79 545,20 Kč |
| Unit Price without VAT: | 55,36000 Kč |
|---|---|
| Unit Price with VAT: | 66,98560 Kč |





