
114555P1 | |
|---|---|
DigiKey Part Number | 2243-114555P1-ND |
Manufacturer | |
Manufacturer Product Number | 114555P1 |
Description | PP STAPLE 1 X 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Staples, Short For Powerpole® 15, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Staples, Short | |
For Use With/Related Products | Powerpole® 15, 45 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 16,75600 Kč | 167,56 Kč |
| 25 | 15,71160 Kč | 392,79 Kč |
| 50 | 14,95820 Kč | 747,91 Kč |
| 100 | 14,24450 Kč | 1 424,45 Kč |
| 250 | 13,35076 Kč | 3 337,69 Kč |
| 500 | 12,71294 Kč | 6 356,47 Kč |
| 1 000 | 12,10586 Kč | 12 105,86 Kč |
| 3 000 | 11,20302 Kč | 33 609,06 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |





