
110G12 | |
|---|---|
DigiKey Part Number | 2243-110G12-ND |
Manufacturer | |
Manufacturer Product Number | 110G12 |
Description | PP15/45 4-POLE BLOK-LOK 4-POLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Block Lok For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Block Lok | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 4 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,99000 Kč | 51,99 Kč |
| 10 | 44,14200 Kč | 441,42 Kč |
| 25 | 41,36760 Kč | 1 034,19 Kč |
| 50 | 39,38880 Kč | 1 969,44 Kč |
| 100 | 37,50480 Kč | 3 750,48 Kč |
| 250 | 35,15604 Kč | 8 789,01 Kč |
| 500 | 33,47750 Kč | 16 738,75 Kč |
| 1 000 | 31,88001 Kč | 31 880,01 Kč |
| 2 500 | 29,88553 Kč | 74 713,82 Kč |
| Unit Price without VAT: | 51,99000 Kč |
|---|---|
| Unit Price with VAT: | 62,90790 Kč |















