
110G21 | |
|---|---|
DigiKey Part Number | 2243-110G21-ND |
Manufacturer | |
Manufacturer Product Number | 110G21 |
Description | PP15/45 2-POLE BLOK-LOK 4-POLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Block Lok For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Block Lok | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | 2 Positions | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 66,90000 Kč | 669,00 Kč |
| 25 | 62,70840 Kč | 1 567,71 Kč |
| 50 | 59,71420 Kč | 2 985,71 Kč |
| 100 | 56,86050 Kč | 5 686,05 Kč |
| 250 | 53,29964 Kč | 13 324,91 Kč |
| 500 | 50,75594 Kč | 25 377,97 Kč |
| 1 000 | 48,33467 Kč | 48 334,67 Kč |
| 2 500 | 45,31133 Kč | 113 278,32 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |














