
106G7 | |
|---|---|
DigiKey Part Number | 2243-106G7-ND |
Manufacturer | |
Manufacturer Product Number | 106G7 |
Description | HANDLE HARDWARE FOR SB350 100PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Hardware Bag For SBE® 320, SBX® 350 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hardware Bag | |
For Use With/Related Products | SBE® 320, SBX® 350 Series | |
Specifications | - | |
Color | - | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 74,58500 Kč | 745,85 Kč |
| 25 | 69,90640 Kč | 1 747,66 Kč |
| 50 | 66,56780 Kč | 3 328,39 Kč |
| 100 | 63,38880 Kč | 6 338,88 Kč |
| 250 | 59,41848 Kč | 14 854,62 Kč |
| 500 | 56,58290 Kč | 28 291,45 Kč |
| 1 000 | 53,88381 Kč | 53 883,81 Kč |
| 2 500 | 50,51363 Kč | 126 284,07 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |




