Connector Frame Handle For SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-5074P5

DigiKey Part Number
2243-3-5074P5-ND
Manufacturer
Manufacturer Product Number
3-5074P5
Description
A FRAME HANDLE BL SB/SBE/X 100PC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Frame Handle For SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Frame Handle
For Use With/Related Products
SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series
Specifications
-
Color
Black
Material
Polycarbonate (PC)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,06000 Kč279,06 Kč
10237,06700 Kč2 370,67 Kč
25222,22600 Kč5 555,65 Kč
50211,61360 Kč10 580,68 Kč
100201,51570 Kč20 151,57 Kč
300186,49513 Kč55 948,54 Kč
500179,90036 Kč89 950,18 Kč
1 000171,32478 Kč171 324,78 Kč
Manufacturers Standard Package
Unit Price without VAT:279,06000 Kč
Unit Price with VAT:337,66260 Kč