
3-5074P3 | |
|---|---|
DigiKey Part Number | 2243-3-5074P3-ND |
Manufacturer | |
Manufacturer Product Number | 3-5074P3 |
Description | A-FRAME HANDLE SB/SBE/X-RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Frame Handle For SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Frame Handle | |
For Use With/Related Products | SB® 350, SBE® 160, SBE® 320, SBX® 160, SBX® 175 Series | |
Specifications | - | |
Color | Red | |
Material | Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,22000 Kč | 118,22 Kč |
| 10 | 100,47500 Kč | 1 004,75 Kč |
| 25 | 94,17200 Kč | 2 354,30 Kč |
| 50 | 89,67400 Kč | 4 483,70 Kč |
| 100 | 85,39260 Kč | 8 539,26 Kč |
| 300 | 79,02457 Kč | 23 707,37 Kč |
| 500 | 76,22820 Kč | 38 114,10 Kč |
| 1 000 | 72,59261 Kč | 72 592,61 Kč |
| 2 500 | 68,05334 Kč | 170 133,35 Kč |
| Unit Price without VAT: | 118,22000 Kč |
|---|---|
| Unit Price with VAT: | 143,04620 Kč |





