
C06-50 | |
|---|---|
DigiKey Part Number | 4022-C06-50-ND |
Manufacturer | |
Manufacturer Product Number | C06-50 |
Description | 0603 Cap Kit 100 Values 50pcs/v |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 0.5pF ~ 4.7µF 6.3V, 10V, 16V, 50V Surface Mount 5000 Pieces (100 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 0.5pF ~ 4.7µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 6.3V, 10V, 16V, 50V | |
Tolerance | ±0.25pF, ±5%, ±10%, ±20% | |
Applications | - | |
Features | - | |
Quantity | 5000 Pieces (100 Values - 50 Each) | |
Packages Included | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 615,50000 Kč | 5 615,50 Kč |
| 10 | 5 049,47300 Kč | 50 494,73 Kč |
| Unit Price without VAT: | 5 615,50000 Kč |
|---|---|
| Unit Price with VAT: | 6 794,75500 Kč |






