
R06E24-50 | |
|---|---|
DigiKey Part Number | 4022-R06E24-50-ND |
Manufacturer | |
Manufacturer Product Number | R06E24-50 |
Description | SMT/SMD RESISTOR KITS 128 VALUES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 20M Ohm ±1% 1/10W Surface Mount 6400 Pieces (128 Values - 50 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/10W |
Manufacturer Analog Technologies | Tolerance ±1% |
Packaging Box | Quantity 6400 Pieces (128 Values - 50 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thick Film | Packages Included 0603 (1608 Metric) |
Resistance (Ohms) 0 ~ 20M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,12000 Kč | 2 805,12 Kč |
| 10 | 2 458,00500 Kč | 24 580,05 Kč |
| 50 | 2 318,94360 Kč | 115 947,18 Kč |
| Unit Price without VAT: | 2 805,12000 Kč |
|---|---|
| Unit Price with VAT: | 3 394,19520 Kč |







