AM7102NA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM7326N

DigiKey Part Number
5318-AM7326NTR-ND
Manufacturer
Manufacturer Product Number
AM7326N
Description
MOSFET N-CH 60V 70A DFN3x3
Customer Reference
Detailed Description
N-Channel 60 V 70A (Tc) 63W (Tc) Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.2mOhm @ 8A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1505 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
63W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (3x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power Inc.
FREE SHIPPING on orders of 1 248,36 Kč or more for products shipped by Analog Power Inc.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0003,74940 Kč11 248,20 Kč
6 0003,56193 Kč21 371,58 Kč
Unit Price without VAT:3,74940 Kč
Unit Price with VAT:4,53677 Kč