PMPB14XNX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 19,40000 Kč
Datasheet
N-Channel 40 V 8.1A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMPB14XNX

DigiKey Part Number
1727-PMPB14XNXTR-ND - Tape & Reel (TR)
1727-PMPB14XNXCT-ND - Cut Tape (CT)
1727-PMPB14XNXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMPB14XNX
Description
MOSFET N-CH 40V 8.1A DFN2020MD-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 8.1A (Ta) 3.8W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
EDA/CAD Models
PMPB14XNX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
900mV @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
28 nC @ 4.5 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1625 pF @ 20 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 12.5W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
DFN2020MD-6
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
18mOhm @ 8.1A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMA8051Lonsemi0FDMA8051LCT-ND19,40000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,02000 Kč15,02 Kč
109,28100 Kč92,81 Kč
1005,95840 Kč595,84 Kč
5004,52022 Kč2 260,11 Kč
1 0004,05619 Kč4 056,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,23921 Kč9 717,63 Kč
6 0002,96124 Kč17 767,44 Kč
9 0002,96123 Kč26 651,07 Kč
Manufacturers Standard Package
Unit Price without VAT:15,02000 Kč
Unit Price with VAT:18,17420 Kč