New at DigiKey
P-Channel 200mA (Ta) 1.3W (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM2313P

DigiKey Part Number
5318-AM2313P-ND
Manufacturer
Manufacturer Product Number
AM2313P
Description
MOSFET P-CH 60V 0.2A SOT-23
Customer Reference
Detailed Description
P-Channel 200mA (Ta) 1.3W (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Bulk
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA (Min)
Vgs (Max)
±20V
Power Dissipation (Max)
1.3W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Analog Power
FREE SHIPPING on orders of 1 263,00 Kč or more for products shipped by Analog Power
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,95000 Kč6,95 Kč
104,63100 Kč46,31 Kč
1004,16790 Kč416,79 Kč
5003,24170 Kč1 620,85 Kč
1 0002,66283 Kč2 662,83 Kč
3 0002,31550 Kč6 946,50 Kč
Unit Price without VAT:6,95000 Kč
Unit Price with VAT:8,40950 Kč