
AM2381P | |
|---|---|
DigiKey Part Number | 5318-AM2381P-ND |
Manufacturer | |
Manufacturer Product Number | AM2381P |
Description | MOSFET P-CH 80V 1.1A SOT-23 |
Customer Reference | |
Detailed Description | P-Channel 1.1A (Ta) 1.3W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | 1V @ 250µA (Min) | |
Vgs (Max) | ±20V | |
Power Dissipation (Max) | 1.3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 6,73600 Kč | 67,36 Kč |
| 100 | 6,06240 Kč | 606,24 Kč |
| 500 | 4,71520 Kč | 2 357,60 Kč |
| 1 000 | 3,87320 Kč | 3 873,20 Kč |
| 3 000 | 3,36800 Kč | 10 104,00 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |


