New at DigiKey
P-Channel 130mA (Ta) 225mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMBSS84-Q1-H

DigiKey Part Number
3584-FMBSS84-Q1-HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMBSS84-Q1-H
Description
50V P-Channel EnhancementMode MO
Customer Reference
Detailed Description
P-Channel 130mA (Ta) 225mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300 000
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Formosa Microsemi Co. Ltd.
A separate 2 105,00 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,49531 Kč1 485,93 Kč
Unit Price without VAT:0,49531 Kč
Unit Price with VAT:0,59933 Kč