
TMP17FSZ | |
|---|---|
DigiKey Part Number | 505-TMP17FSZ-ND |
Manufacturer | |
Manufacturer Product Number | TMP17FSZ |
Description | SENSOR ANALOG -40C-105C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 105°C 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP17FSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 105°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±2.5°C (±3.5°C) | |
Test Condition | 25°C (-40°C ~ 105°C) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 5 | 142,04600 Kč | 710,23 Kč |
| 10 | 136,34100 Kč | 1 363,41 Kč |
| 25 | 129,49120 Kč | 3 237,28 Kč |
| 98 | 120,64224 Kč | 11 822,94 Kč |
| 196 | 116,70077 Kč | 22 873,35 Kč |
| 588 | 111,11179 Kč | 65 333,73 Kč |
| 1 078 | 108,33955 Kč | 116 790,03 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |







