
CMP04FSZ | |
|---|---|
DigiKey Part Number | CMP04FSZ-ND |
Manufacturer | |
Manufacturer Product Number | CMP04FSZ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CMP04FSZ Models |
Category | Current - Input Bias (Max) 0.1µA @ 5V |
Manufacturer Analog Devices Inc. | Current - Output (Typ) 16mA @ 5V |
Packaging Tube | Current - Quiescent (Max) 3mA |
Part Status Active | CMRR, PSRR (Typ) 100dB CMRR, 100dB PSRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 3.3V ~ 36V, ±1.65V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 1mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP393ARZ | Analog Devices Inc. | 237 | ADCMP393ARZ-ND | 42,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,69000 Kč | 528,69 Kč |
| 10 | 424,70100 Kč | 4 247,01 Kč |
| 56 | 380,78786 Kč | 21 324,12 Kč |
| 112 | 368,30625 Kč | 41 250,30 Kč |
| 280 | 355,13118 Kč | 99 436,73 Kč |
| 504 | 348,29843 Kč | 175 542,41 Kč |
| Unit Price without VAT: | 528,69000 Kč |
|---|---|
| Unit Price with VAT: | 639,71490 Kč |




