
ADCMP393ARZ | |
|---|---|
DigiKey Part Number | ADCMP393ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP393ARZ |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP393ARZ Models |
Category | Current - Quiescent (Max) 36.8µA |
Manufacturer Analog Devices Inc. | CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR |
Packaging Tube | Propagation Delay (Max) 4.2µs |
Part Status Active | Hysteresis 4mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.3V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2.5mV | Base Product Number |
Current - Input Bias (Max) 0.03µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,30800 Kč | 313,08 Kč |
| 56 | 26,59250 Kč | 1 489,18 Kč |
| 112 | 25,24821 Kč | 2 827,80 Kč |
| 280 | 23,82971 Kč | 6 672,32 Kč |
| 504 | 23,09363 Kč | 11 639,19 Kč |
| 1 008 | 22,36849 Kč | 22 547,44 Kč |
| 2 520 | 21,60294 Kč | 54 439,41 Kč |
| 5 040 | 21,14149 Kč | 106 553,11 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |


