Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC
Introducing Power by Linear

REF01CSZ-REEL7

DigiKey Part Number
REF01CSZ-REEL7TR-ND - Tape & Reel (TR)
REF01CSZ-REEL7CT-ND - Cut Tape (CT)
REF01CSZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF01CSZ-REEL7
Description
IC VREF SERIES 1% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF01CSZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
65ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
30µVp-p
Series
Voltage - Input
13V ~ 33V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.6mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Series
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
10V
Supplier Device Package
8-SOIC
Current - Output
8 mA
Base Product Number
Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX674CSA+Analog Devices Inc./Maxim Integrated0505-MAX674CSA+-ND150,30980 KčSimilar
REF5010AIDRochester Electronics, LLC23 3162156-REF5010AID-ND95,73000 KčSimilar
REF5010IDTexas Instruments1 012296-24022-5-ND184,78000 KčSimilar
In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1106,99000 Kč106,99 Kč
1081,56600 Kč815,66 Kč
2575,18840 Kč1 879,71 Kč
10068,17870 Kč6 817,87 Kč
25065,09420 Kč16 273,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00061,16564 Kč61 165,64 Kč
2 00059,80158 Kč119 603,16 Kč
3 00059,11825 Kč177 354,75 Kč
Manufacturers Standard Package
Unit Price without VAT:106,99000 Kč
Unit Price with VAT:129,45790 Kč