


REF01CSZ-REEL | |
|---|---|
DigiKey Part Number | REF01CSZ-REELTR-ND - Tape & Reel (TR) REF01CSZ-REELCT-ND - Cut Tape (CT) REF01CSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF01CSZ-REEL |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 10V V ±1% 8 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | REF01CSZ-REEL Models |
Category | Temperature Coefficient 65ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 30µVp-p |
Series | Voltage - Input 13V ~ 33V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 1.6mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 10V | Supplier Device Package 8-SOIC |
Current - Output 8 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX674CSA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX674CSA+-ND | 150,30980 Kč | Similar |
| REF5010AID | Rochester Electronics, LLC | 23 316 | 2156-REF5010AID-ND | 95,73000 Kč | Similar |
| REF5010ID | Texas Instruments | 1 012 | 296-24022-5-ND | 184,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,99000 Kč | 106,99 Kč |
| 10 | 81,56600 Kč | 815,66 Kč |
| 25 | 75,18840 Kč | 1 879,71 Kč |
| 100 | 68,17870 Kč | 6 817,87 Kč |
| 250 | 65,09420 Kč | 16 273,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 59,41565 Kč | 148 539,12 Kč |
| Unit Price without VAT: | 106,99000 Kč |
|---|---|
| Unit Price with VAT: | 129,45790 Kč |


