


OP97EN8#PBF | |
|---|---|
DigiKey Part Number | OP97EN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | OP97EN8#PBF |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 380µA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.2V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
-3db Bandwidth 900 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 30 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 190,96420 Kč | 9 548,21 Kč |
| Unit Price without VAT: | 190,96420 Kč |
|---|---|
| Unit Price with VAT: | 231,06668 Kč |



