MFR Recommended
Similar
Similar

OPA177FP | |
|---|---|
DigiKey Part Number | OPA177FP-ND |
Manufacturer | |
Manufacturer Product Number | OPA177FP |
Description | IC OPAMP GP 1 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA177FP Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tube | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 0.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 500 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA177GS/2K5 | Texas Instruments | 3 522 | 296-26242-1-ND | 65,51000 Kč | MFR Recommended |
| OP177FPZ | Analog Devices Inc. | 2 141 | OP177FPZ-ND | 268,14000 Kč | Direct |
| LT1001ACN8#PBF | Analog Devices Inc. | 88 | 505-LT1001ACN8#PBF-ND | 198,01000 Kč | Similar |
| OP07CN8#PBF | Analog Devices Inc. | 150 | OP07CN8#PBF-ND | 130,82000 Kč | Similar |
| OP177GPZ | Analog Devices Inc. | 4 144 | OP177GPZ-ND | 99,11000 Kč | Similar |




